Essentra Components CCP003A

Image may be a representation.
See specs for product details.
Cable Clamp; Plug-In; Locking; Bundle Dia 10mm; Nylon 6/6; UL94V-2; Gray
Manufacturer #: CCP003A
Allied Stock #: 70909309
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.47 (Each)
100 $0.47
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series Cable Clamps - Plug In, Locking Series

Overview

Cable Clamp - Plug In, Locking,Gray, Nylon, .394 in

Features:

  • Base Length: 1.181 in (30 mm)
  • Base Width: .984 in (25 mm)
  • Compatible Cable Diameter Range: .354 - .394 in (9 - 10 mm)
  • Compatible Hole Diameter: .189 in (4.8 mm)
  • Maximum Compatible Cable Diameter: .394 in (10 mm)
  • Maximum Operating Temperature: 185 °F (85 °C)
  • Minimum Compatible Cable Diameter: .354 in (9 mm)
  • Minimum Operating Temperature: -40 °F (-40 °C)
  • Minimum Panel Thickness: N/A
  • Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
  • Panel Thickness Range: N/A
  • Adjustability: N/A
  • Color: Gray
  • Full Material: Nylon 6/6
  • Material: N/A
  • Mounting Method: N/A

  • Product Added to Cart
    Essentra Components
    Cable Clamp; Plug-In; Locking; Bundle Dia 10mm; Nylon 6/6; UL94V-2; Gray
    Allied Stock #: 70909309
    Mfr's Part #: CCP003A
    $0.470 Each
    Quantity added: