Essentra Components CBS-TFM-12-01

Image may be a representation.
See specs for product details.
Male/Female Spacer; Nylon; #6-32; .750 in Spacer
Manufacturer #: CBS-TFM-12-01
Allied Stock #: 71184292

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.399 (Each)
1000 $0.399
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series Male To Female Standoff - Hexagonal, Plastic Series
Primary Type Nylon

Overview

Nylon Hexagonal #6-32 Male To Female Standoff

Features:

  • Distance Across Flats: .281 in (7.1 mm)
  • Maximum Operating Temperature: 185 °F (85 °C)
  • Minimum Operating Temperature: -40 °F (-40 °C)
  • Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
  • Spacer Length: .750 in (19.1 mm)
  • Thread Length: .30 in (7.6 mm)
  • Color: Natural
  • Full Material: Nylon 6/6
  • Material: Nylon
  • Spacer Shape: Hexagonal

  • Product Added to Cart
    Essentra Components
    Male/Female Spacer; Nylon; #6-32; .750 in Spacer
    Allied Stock #: 71184292
    Mfr's Part #: CBS-TFM-12-01
    $0.399 Each
    Quantity added: