Skip to content

Essentra Components CBRLDS325A

Spacer; Reverse Mount; Snap Lock; Length .315in; Nylon 6/6; UL94V-2; Natural

Mfr. Part #: CBRLDS325A / RS Stock #: 70909252

Essentra Components

Essentra Components CBRLDS325A

Mfr. Part #: CBRLDS325A
RS Stock #: 70909252

Description

Spacer; Reverse Mount; Snap Lock; Length .315in; Nylon 6/6; UL94V-2; Natural

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$0.28463

2000

$0.2704

3000

$0.26186

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Primary Type
Nylon

Overview

Reverse Locking Support - Snap Locking, Arrowhead made in Natural - Nylon 6/6

Features:
  • Hole Diameter A: .118 in (3 mm)
  • Hole Diameter B: .216 in (5.5 mm)
  • Locking Head Height A: .11 in (2.8 mm)
  • Maximum Operating Temperature: 185 °F (85 °C)
  • Maximum Panel Thickness A: .067 in (1.7 mm)
  • Maximum Panel Thickness B: .047 in (1.2 mm)
  • Minimum Operating Temperature: -40 °F (-40 °C)
  • Minimum Panel Thickness A: .047 in (1.2 mm)
  • Minimum Panel Thickness B: .024 in (0.6 mm)
  • Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
  • Panel Thickness A Range: .047 - .067 in (1.2 - 1.7 mm)
  • Panel Thickness B Range: .024 - .047 in (0.6 - 1.2 mm)
  • Spacer Length: 8.0 mm (0.315 in)
  • Color: Natural
  • Full Material: Nylon 6/6
  • Hole A Fix Type: Snap Lock
  • Hole B Fix Type: Snap Lock
  • Material: Nylon