Skip to content

Essentra Components CBPSW050A

Spacer; Wide Base; Push-In; Flat Rest; Length .531in; Nyl 6/6; UL94V-2; Natural

Mfr. Part #: CBPSW050A / RS Stock #: 70909067

Essentra Components

Essentra Components CBPSW050A

Mfr. Part #: CBPSW050A
RS Stock #: 70909067

Description

Spacer; Wide Base; Push-In; Flat Rest; Length .531in; Nyl 6/6; UL94V-2; Natural

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

2000

$0.33066

4000

$0.31413

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 2000
Multiples Of: 2000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Primary Type
Nylon

Overview

PCB Support - Flat Rest/Locking Arrowhead - Natural Nylon 13.5 mm (0.531 in) Spacer with a large base

Features:
  • Flange Diameter: 6.0 mm (0.236 in)
  • Hole Diameter A: Flat
  • Hole Diameter B: .137 in (3.5 mm)
  • Locking Head Height B: .11 in (2.8 mm)
  • Maximum Operating Temperature: 185 °F (85 °C)
  • Maximum Panel Thickness B: .067 in (1.7 mm)
  • Minimum Operating Temperature: -40 °F (-40 °C)
  • Minimum Panel Thickness B: .047 in (1.2 mm)
  • Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
  • Panel Thickness B Range: .047 - .067 in (1.2 - 1.7 mm)
  • Spacer Length: 13.5 mm (0.531 in)
  • Color: Natural
  • Full Material: Nylon 6/6
  • Hole A Fix Type: Flat Rest
  • Hole B Fix Type: Locking Arrowhead
  • Material: Nylon
  • Style: 1