Essentra Components BT-4-01-NT

Image may be a representation.
See specs for product details.
Tie; Nylon 6/6; 1 in. (Max.); 4.0 in.; 13/64 in.
Manufacturer #: BT-4-01-NT
Allied Stock #: 70905627
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.043 (Each)
1000 $0.043
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series BT Series
Color Natural
Diameter, Inner 1 in.
Outer Diameter 1 in. (Max.)
Length 4" (101.6mm)
Material Nylon 6/6
Protection Class Tie, Beaded
Width 13/64 in.
Material, Clamp Nylon 6/6
Special Features Releasable
Approximate Length 4 "

Overview

Nylon 6/6 Clamp, 4 in. to 12.75 in. Length, Beaded Ties

Material: Nylon 6/6, RMS-01. Color: Natural.

Product Added to Cart
Essentra Components
Tie; Nylon 6/6; 1 in. (Max.); 4.0 in.; 13/64 in.
Allied Stock #: 70905627
Mfr's Part #: BT-4-01-NT
$0.043 Each
Quantity added: