Essentra Components BST072A

Image may be a representation.
See specs for product details.
STEM BUMPER:NYL NATURAL
Manufacturer #: BST072A
Allied Stock #: 71255615
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.289 (Each)
7000 $0.289
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 7000

Multiples Of: 7000
Product Specifications
Product Attribute Attribute Value Search
Series Push Fit Bumpers & Rubber Feet - Bumper Series

Overview

Push Fit Bumper: Compatible Hole Diameter, Base Diameter, .187 in (4.7 mm) Base Height

Features:

  • Base Height: .187 in (4.7 mm)
  • Compatible Hole Diameter Range: .255 - 6.5 mm (6.5 - 0.256 in)
  • Maximum Compatible Hole Diameter: 6.5 mm (0.256 in)
  • Minimum Compatible Hole Diameter: .255 in (6.5 mm)
  • Base Material: Nylon
  • Base Shape: Round
  • Color: Natural
  • Material: Nylon

  • Product Added to Cart
    Essentra Components
    STEM BUMPER:NYL NATURAL
    Allied Stock #: 71255615
    Mfr's Part #: BST072A
    $0.289 Each
    Quantity added: