Essentra Components 551847

Image may be a representation.
See specs for product details.
Rubber Plug; Black; .606 - .638 in Hole
Manufacturer #: 551847
Allied Stock #: 71255470
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.447 (Each)
500 $1.447
1000 $1.158
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500
Product Specifications
Product Attribute Attribute Value Search
Series Blanking Plugs Series

Overview

Blanking Plug: N/A Compatible Hole Diameter, Round Hole, Maximum Compatible Panel Thickness

Features:

  • Compatible Hole Diameter: N/A
  • Operating Temperature Range: N/A
  • Overall Diameter: 31.8 mm (1.252 in)
  • Overall Height: 12.3 mm (0.484 in)
  • Color: Black
  • Fitting Style: Push Fit
  • Full Material: Silicone
  • Head Shape: Flat with Pull Tab
  • Hole Type: Round
  • Material: Silicone

  • Product Added to Cart
    Essentra Components
    Rubber Plug; Black; .606 - .638 in Hole
    Allied Stock #: 71255470
    Mfr's Part #: 551847
    $1.447 Each
    Quantity added: