Essentra Components 498056

Image may be a representation.
See specs for product details.
Grommet; Open Hole; PVC; 18 mm Hole Dia.; 4 mm Panel Thickness; Black
Manufacturer #: 498056
Allied Stock #: 70907061

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.144 (Each)
250 $0.144
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250
Product Specifications
Product Attribute Attribute Value Search
Series Open Grommets - Hole Grommets Series

Overview

Open Hole Grommet: .709 in Compatible Hole Diameter, .472 in Inside Diameter, N/A Maximum Cable Diameter

Features:

  • Compatible Cable Diameter Range: N/A
  • Compatible Hole Diameter: .709 in (18 mm)
  • Hole Diameter: .709 in (18 mm)
  • Inside Diameter: .472 in (12 mm)
  • Maximum Compatible Cable Diameter: N/A
  • Maximum Operating Temperature: 125 °C (257 °F)
  • Minimum Compatible Cable Diameter: N/A
  • Minimum Operating Temperature: -40 °C (-40 °F)
  • Operating Temperature Range: -40 - 125 °C (-40 - 257 °F)
  • Overall Diameter: .866 in (22 mm)
  • Overall Height: .354 in (9 mm)
  • Panel Thickness: .157 in (4 mm)
  • Color: Black
  • Full Material: Flexible Polyvinyl Chloride
  • Material: PVC
  • Type: Hole Grommet

  • Product Added to Cart
    Essentra Components
    Grommet; Open Hole; PVC; 18 mm Hole Dia.; 4 mm Panel Thickness; Black
    Allied Stock #: 70907061
    Mfr's Part #: 498056
    $0.144 Each
    Quantity added: