Essentra Components 498039

Image may be a representation.
See specs for product details.
Grommet; Open Hole; PVC; 10 mm Hole Dia.; 2 mm Panel Thickness; Black
Manufacturer #: 498039
Allied Stock #: 70907043
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$0.062 (Each)
500 $0.062
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500
Product Specifications
Product Attribute Attribute Value Search
Series Open Grommets - Hole Grommets Series

Overview

Open Hole Grommet: .394 in Compatible Hole Diameter, .315 in Inside Diameter, N/A Maximum Cable Diameter

Features:

  • Compatible Cable Diameter Range: N/A
  • Compatible Hole Diameter: .394 in (10 mm)
  • Hole Diameter: .394 in (10 mm)
  • Inside Diameter: .315 in (8 mm)
  • Maximum Compatible Cable Diameter: N/A
  • Maximum Operating Temperature: 125 °C (257 °F)
  • Minimum Compatible Cable Diameter: N/A
  • Minimum Operating Temperature: -40 °C (-40 °F)
  • Operating Temperature Range: -40 - 125 °C (-40 - 257 °F)
  • Overall Diameter: .551 in (14 mm)
  • Overall Height: .276 in (7 mm)
  • Panel Thickness: .079 in (2 mm)
  • Color: Black
  • Full Material: Flexible Polyvinyl Chloride
  • Material: PVC
  • Type: Hole Grommet

  • Product Added to Cart
    Essentra Components
    Grommet; Open Hole; PVC; 10 mm Hole Dia.; 2 mm Panel Thickness; Black
    Allied Stock #: 70907043
    Mfr's Part #: 498039
    $0.062 Each
    Quantity added: