Essentra Components 495230

Image may be a representation.
See specs for product details.
B/PUSH BLK HOLE7.2 PAN-1.5-14
Manufacturer #: 495230
Allied Stock #: 71255444
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.58 (Each)
1000 $0.58
5000 $0.464
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series Push-In Rivets - Fir Tree Series

Overview

Black Nylon 6/6 Fir Tree Rivets, .283 in (7.2 mm) Hole, .551 in (14 mm) Max Panel

Features:

  • Anchor Length: .835 in (21.2 mm)
  • Compatible Hole Diameter: .283 in (7.2 mm)
  • Compatible Hole Diameter Range: N/A
  • Compatible Panel Thickness Range: .059 - .551 in (1.5 - 14 mm)
  • Head Diameter: .748 in (19 mm)
  • Head Height: .094 in (2.4 mm)
  • Maximum Compatible Hole Diameter: N/A
  • Maximum Compatible Panel Thickness: .551 in (14 mm)
  • Minimum Compatible Panel Thickness: .059 in (1.5 mm)
  • Color: Black
  • Full Material: Nylon 6/6
  • Material: N/A
  • Material Class: N/A
  • Rivet Type: N/A
  • Series: SR1965
  • Type: 2

  • Product Added to Cart
    Essentra Components
    B/PUSH BLK HOLE7.2 PAN-1.5-14
    Allied Stock #: 71255444
    Mfr's Part #: 495230
    $0.580 Each
    Quantity added: