Essentra Components 460298

Image may be a representation.
See specs for product details.
ADJUST CCLAMP 30.5X21X12DIAM22
Manufacturer #: 460298
Allied Stock #: 71255375
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$1.418 (Each)
100 $1.418
500 $1.135
1000 $0.965
5000 $0.772
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series Mounting Cable Ties - Adhesive Mount, Ladder Series

Overview

Ladder Ties; Adhesive, Natural Nylon 6/6. .866 in (22 mm) max bundle diameter

Features:

  • Base Length: 1.201 in (30.5 mm)
  • Base Width: .827 in (21 mm)
  • Cable Bundle Diameter Range: .866 in (22 mm)
  • Maximum Cable Bundle Diameter: .866 in (22 mm)
  • Color: Natural
  • Fitting Style: Adhesive
  • Full Material: Nylon 6/6
  • Head Type: Releasable
  • Hole Type: N/A
  • Mounting Method: Adhesive

  • Product Added to Cart
    Essentra Components
    ADJUST CCLAMP 30.5X21X12DIAM22
    Allied Stock #: 71255375
    Mfr's Part #: 460298
    $1.418 Each
    Quantity added: