Essentra Components 1293371

Image may be a representation.
See specs for product details.
Cable Tie; Lock; PP; Black; 9.84 in Lg; 22 Lbs
Manufacturer #: 1293371
Allied Stock #: 71255154
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.161 (Each)
100 $0.161
500 $0.129
1000 $0.11
5000 $0.088
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series Standard Cable Ties - Locking, Polypropylene Series
Approximate Length 9.5 "

Overview

Standard Cable Ties, Polypropylene, Black, 250.00 mm Long, 22 lbs

Features:

  • Cable Bundle Diameter Range: 68.0 mm
  • Maximum Cable Bundle Diameter: 2.68 in (68.1 mm)
  • Minimum Cable Bundle Diameter: 2.68 in (68.1 mm)
  • Minimum Loop Tensile Strength: 22 lbs (10 kg)
  • Overall Length: 250.00 mm (9.843 in)
  • Overall Width: 4.8 mm (0.189 in)
  • Tensile Strength Range: 10.0 kg
  • Thickness: .059 in (1.5 mm)
  • Full Material: Polypropylene
  • Material: Polypropylene

  • Product Added to Cart
    Essentra Components
    Cable Tie; Lock; PP; Black; 9.84 in Lg; 22 Lbs
    Allied Stock #: 71255154
    Mfr's Part #: 1293371
    $0.161 Each
    Quantity added: