Essentra Components 10233B

Image may be a representation.
See specs for product details.
BLANKING PLUG:PVC BLACK
Manufacturer #: 10233B
Allied Stock #: 71255103
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.213 (Each)
10000 $0.213
15000 $0.171
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10000

Multiples Of: 10000
Product Specifications
Product Attribute Attribute Value Search
Series Blanking Plugs Series

Overview

Blanking Plug: .313 in (8 mm) Compatible Hole Diameter, Round Hole, .063 in (1.6 mm) Maximum Compatible Panel Thickness

Features:

  • Compatible Hole Diameter: .313 in (8 mm)
  • Overall Diameter: .571 in (14.5 mm)
  • Overall Height: .177 in (4.5 mm)
  • Color: Black
  • Fitting Style: Push Fit
  • Full Material: Polyvinyl Chloride
  • Head Shape: Dome
  • Hole Type: Round
  • Material: PVC

  • Product Added to Cart
    Essentra Components
    BLANKING PLUG:PVC BLACK
    Allied Stock #: 71255103
    Mfr's Part #: 10233B
    $0.213 Each
    Quantity added: