EPtronics Inc LN25W-36-C0700-RD

Image may be a representation.
See specs for product details.
25W; Dimming - 0-10V; CC; UL Type HL; VDC - 18-36; mA - 700
Manufacturer #: LN25W-36-C0700-RD
Allied Stock #: 71041219
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$14.181 (Each)
5 $14.181
10 $13.897
25 $13.472
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Output Current 0.7 A
Output Voltage 36 VDC
Number of Outputs 1 Output
Output Power 25.2 W
Primary Type AC-DC
Product Added to Cart
EPtronics Inc
25W; Dimming - 0-10V; CC; UL Type HL; VDC - 18-36; mA - 700
Allied Stock #: 71041219
Mfr's Part #: LN25W-36-C0700-RD
$14.181 Each
Quantity added: