EPtronics Inc LD25W-72

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 72V@0.35A; 90-305V In; Encapsulated; Panel Mnt; 25W; PFC; LD Series
Manufacturer #: LD25W-72
Allied Stock #: 70537629

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$26.014 (Each)
1 $26.014
2 $25.494
5 $24.713
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series LD Series
Configuration Encapsulated
Output Current 0.35 A
Input Voltage 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 277 VAC
Mounting Type Panel Mount
Type LED Driver
Output Voltage 72 VDC
Number of Outputs 1 Output
Operation PFC
Output Power 25.2 W
Voltage, Input Range 90-305 VAC
Output 72VDC@0.35A

Overview

The LD25W LED driver from EPtronics is a high quality and reliable driver that is an ideal choice for powering LED packages and arrays. This driver is available in constant current or constant voltage varieties with 0-10 V, resistance and PWM dimming options.

Product Added to Cart
EPtronics Inc
Power Supply; AC-DC; 72V@0.35A; 90-305V In; Encapsulated; Panel Mnt; 25W; PFC; LD Series
Allied Stock #: 70537629
Mfr's Part #: LD25W-72
$26.014 Each
Quantity added: