EPCOS B72510T0080L062

Image may be a representation.
See specs for product details.
VARISTOR 12.75V 120A 0805
Manufacturer #: B72510T0080L062
Allied Stock #: 70423055

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.47 (Each)
100 $0.47
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series Automotive E Series
Mounting Style Surface Mount
Number of Circuits 1
Package Type 0805 (2012 Metric)
Current, Peak 120 A
Voltage, Varistor 17.25 V
Voltage, AC 8 VAC
Voltage, DC 11 VDC

Overview

Metal Oxide Varistors CT Series
Surface mount chip varistor

Product Added to Cart
EPCOS
VARISTOR 12.75V 120A 0805
Allied Stock #: 70423055
Mfr's Part #: B72510T0080L062
$0.470 Each
Quantity added: