EPCOS B72510T0060M062

Image may be a representation.
See specs for product details.
Epcos CT Series Metal OxideVaristor 600pF 1A; Clamping 27V; Varistor 11V 0805 Case
Manufacturer #: B72510T0060M062
Allied Stock #: 70422873
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.47 (Each)
50 $0.47
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series Automotive E Series
Mounting Style Surface Mount
Number of Circuits 1
Package Type 0805 (2012 Metric)
Power Rating 0.2 W
Current, Peak 120 A
Voltage, Varistor 13.2 V
Voltage, AC 6 VAC
Voltage, DC 8 VDC

Overview

Metal Oxide Varistors CT Series
Surface mount chip varistor

Product Added to Cart
EPCOS
Epcos CT Series Metal OxideVaristor 600pF 1A; Clamping 27V; Varistor 11V 0805 Case
Allied Stock #: 70422873
Mfr's Part #: B72510T0060M062
$0.470 Each
Quantity added: