EPCOS B72207S271K101

Image may be a representation.
See specs for product details.
Varistor; 275 Vrms @ +85 ° C; 350 VDC @ +85 ° C; 1200 A (Max.) 
Manufacturer #: B72207S271K101
Allied Stock #: 70102402
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.09 (Each)
5000 $0.09
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000
Product Specifications
Product Attribute Attribute Value Search
Series Standard Series
Capacitance 95 pF
Clamping Voltage 710 V
Dimensions 9.0mm (Ma x .) Dia. x 4.4mm (Ma x .) W x 11.0mm (Ma x .) H
Energy Rating 21 Joules
Insulation Resistance 10 Megohms (Min.)
Mounting Style Through Hole
Package Type Leads
Power Rating 0.25 W
Maximum Operating Temperature 85 °C
Minimum Operating Temperature -40 °C
Terminal Type Tinned Copper
Type MOV
Voltage, Operating 275 Vrms @ +85 °C, 350 VDC @ +85 °C
Current, Surge 1200 A
Current, Peak 1200 A
Technology Metal Oxide
Time, Response 25 ns
Voltage, Varistor 430
Voltage, AC 275 VAC
Voltage, DC 350 VDC

Overview

Applications requiring protection at operating voltage levels as low as 11 volts and as high as 1100 volts with energies rated up to 15000 joules, depending on the device selected.

Typical Protection Applications:

  • Protection of Semiconductors (Diodes, Transistors, Thyristors, ICs, Etc.)
  • Appliances Connected to 110 V or 220 VAC
  • Industrial Equipment Vulnerable to Transients on the AC Power Line (Computers, Traffic Controls, Motor Controllers, Etc.)
  • Protection of Equipment Connected to Telephone or Signal Lines, Such as Security Systems, Railroad Equipment, Fire Alarm Systems, Etc.
  • Arc Suppression Across Relay and Switch Contacts
  • Power Control Equipment for Power Distribution Lines
  • GFI (Ground Fault Interrupters)

    Features:
  • Nanosecond Switching Response Time, <15 ns, with Minimal Lead Length
  • High Transient Current Capability (Up to 100,000 Amps)
  • No Extinguishing or Follow-On Current Limitations
  • Compatible with Automatic Insertion; Tape and Reel Configuration Available on S05, S07, S10 and S14 Series

    Benefits:
  • Eliminates Dangerous Voltage Transients
  • Lowers Overall System Costs by Reducing Downtime and Maintenance Costs
  • Improves Component and System Reliability
  • Reduces EMP/RFI Interference

  • Product Added to Cart
    EPCOS
    Varistor; 275 Vrms &#64; +85 &deg; C; 350 VDC &#64; +85 &deg; C; 1200 A (Max.) &#6
    Allied Stock #: 70102402
    Mfr's Part #: B72207S271K101
    $0.090 Each
    Quantity added: