EPCOS B59421A115A62

Image may be a representation.
See specs for product details.
Thermistors; PTC 470 Ohms; Tol 50%; 115C
Manufacturer #: B59421A115A62
Allied Stock #: 70102674

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.14 (Each)
10000 $0.14
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10000

Multiples Of: 10000
Product Specifications
Product Attribute Attribute Value Search
Package Type 0402
Resistance 470 Ohms
Termination SMD
Tolerance ±50 %
Type PTC
Special Features Limit Temperature Sensors

Overview



The Superior series of EPCOS SMD PTC thermistors for limit temperature measurement. They are available in case sizes 0805, 0603 and 0402. Compared to the standard series, these components employ a more homogenous ceramic material, which enables them to exhibit excellent performance in reliability tests and be reflow and wave-soldered at temperatures of up to 280°C.

Features

  • Wide Range of Temperatures Between 70°C and 145°C in Steps of 10K
  • Qualified to AEC-Q200 Rev-C
  • Suitable for Reflow and Wave Soldering to 280°C

  • Product Added to Cart
    EPCOS
    Thermistors; PTC 470 Ohms; Tol 50%; 115C
    Allied Stock #: 70102674
    Mfr's Part #: B59421A115A62
    $0.140 Each
    Quantity added: