EPCOS B43505C5107M

Image may be a representation.
See specs for product details.
Snap-in Al electro cap; 450V 105deg 100uF
Manufacturer #: B43505C5107M
Allied Stock #: 70422836
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$9.51 (Each)
5 $9.51
Availability

0 can ship immediately.

194 can ship in 4 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series B43505 Series
Capacitance 100 uF
Configuration Radial, Can
Mounting Type PCB
Minimum Operating Temperature -40 Deg. C
Termination Snap-In
Tolerance 20 %
ESR 1.36 Ohm
Element Material Aluminum Electrolytic
Voltage Rating 450 VDC
Lead Spacing 0.394 In. (10.00 mm)
Product Added to Cart
EPCOS
Snap-in Al electro cap; 450V 105deg 100uF
Allied Stock #: 70422836
Mfr's Part #: B43505C5107M
$9.510 Each
Quantity added: