EPCOS B41303J7688M

Image may be a representation.
See specs for product details.
Epcos 6800uF 40V dc ALUM Electrolytic Cap; B41303 Series 2000h 30(Dia.)x30mm
Manufacturer #: B41303J7688M
Allied Stock #: 70422516
RoHS Compliant

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series B41303 Series
Capacitance 6800 uF
Tolerance 20 %
Element Material Aluminum Electrolytic
Voltage Rating 40 VDC
Product Added to Cart
EPCOS
Epcos 6800uF 40V dc ALUM Electrolytic Cap; B41303 Series 2000h 30(Dia.)x30mm
Allied Stock #: 70422516
Mfr's Part #: B41303J7688M
$5.770 Each
Quantity added: