EPCOS B33364A5306J050

Image may be a representation.
See specs for product details.
Capacitor; Polypro Metallized; Cap 30 uF; Tol 5%; Vol-Rtg 440 VAC; QC; Motor Run
Manufacturer #: B33364A5306J050
Allied Stock #: 70102665

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.99 (Each)
1080 $5.99
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1080

Multiples Of: 60
Product Specifications
Product Attribute Attribute Value Search
Series CBB66 Series
Capacitance 30 uF
Termination QC Tabs
Tolerance 5 %
Element Material Polypropylene Metallized
Voltage Rating 440 VAC
Special Features Motor Run

Overview

EPCOS Feida Motor Run Capacitors
Single Capacitor P2 Aluminum Can Oval

Self-healing properties:

  • Low Dissipation Factor
  • Overpressure Disconnection Device
  • Highest Safety Level P2 to IEC 60252-1 2001-02
  • High Insulation Resistance
  • IEC/EN 60335 Compatible

  • Product Added to Cart
    EPCOS
    Capacitor; Polypro Metallized; Cap 30 uF; Tol 5%; Vol-Rtg 440 VAC; QC; Motor Run
    Allied Stock #: 70102665
    Mfr's Part #: B33364A5306J050
    $5.990 Each
    Quantity added: