EPCOS B32924C3105K

Image may be a representation.
See specs for product details.
Capacitor; Polypropylene Film; Cap 1 uF; Tol 10%; Vol-Rtg 305 VAC; Radial; MKP X2
Manufacturer #: B32924C3105K
Allied Stock #: 70102626

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.68 (Each)
1 $1.68
2 $1.646
5 $1.596
10 $1.529
25 $1.428
50 $1.31
100 $1.176
Availability

1782 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series B32924 Series
Capacitance 1 uF
Configuration Radial
Insulation Resistance 100000 Megohms
Mounting Type PCB
Maximum Operating Temperature 125 Deg. C
Minimum Operating Temperature -55 Deg. C
Termination Through Hole
Tolerance 10 %
Element Material Polypropylene Film
Diameter, Lead 0.8 mm
Voltage Rating 305 VAC
Dissipation Factor, Test Condition @ 1 kHz

Overview

The capacitor is made by a plastic case with epoxy resin.

Features

  • Lead Free
  • Max. Operating Temperature: 125°C
  • Across-The-Line Applications
  • Very Small Dimensions
  • Self Healing Properties
  • Approvals: UL, cUL, ENEC, CQC

  • Product Added to Cart
    EPCOS
    Capacitor; Polypropylene Film; Cap 1 uF; Tol 10%; Vol-Rtg 305 VAC; Radial; MKP X2
    Allied Stock #: 70102626
    Mfr's Part #: B32924C3105K
    $1.680 Each
    Quantity added: