EPCOS B32921C3683M

Image may be a representation.
See specs for product details.
Capacitor; 0.068; 305; ± 20; Radial Leaded; 1 @ 1 kHz; 100000; -55 &de
Manufacturer #: B32921C3683M
Allied Stock #: 70102432
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.11 (Each)
4000 $0.11
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000
Product Specifications
Product Attribute Attribute Value Search
Series B32921 Series
Capacitance 0.068 uF
Configuration Radial
Dissipation Factor 1 %
Insulation Resistance 100000 Megohms
Lead Pitch 10 mm
Length 0.511" (13mm)
Length, Lead 6 mm
Mounting Type PCB
Maximum Operating Temperature 125 Deg. C
Minimum Operating Temperature -55 Deg. C
Termination Through Hole
Tolerance 20 %
Element Material Polypropylene Film
Diameter, Lead 0.6 mm
Voltage Rating 305 VAC
Dissipation Factor, Test Condition @ 1 kHz

Overview

EMI Suppression Capacitor

  • Very small dimensions
  • Self-healing properties
    The capacitor is made by a plastic case with epoxy resin sealing.

  • Product Added to Cart
    EPCOS
    Capacitor; 0.068; 305; ± 20; Radial Leaded; 1 @ 1 kHz; 100000; -55 &de
    Allied Stock #: 70102432
    Mfr's Part #: B32921C3683M
    $0.110 Each
    Quantity added: