EPCOS B32674D4155K

Image may be a representation.
See specs for product details.
Capacitor; PP Metallized; Cap 1.5 uF; Tol 10%; Vol-Rtg 450VDC; Radial; ESR 0.0092 Ohms
Manufacturer #: B32674D4155K
Allied Stock #: 70250524
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 920
Pricing (USD) & Availability
Special Pricing
$0.765 (Each)
1 $0.765
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$2.04 (Each)
1 $2.04
2 $1.999
5 $1.938
10 $1.856
25 $1.734
50 $1.591
100 $1.428
Availability

920 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series B32674 Series
Capacitance 1.5 uF
Configuration Radial
Mounting Type PCB
Termination Through Hole
Tolerance 10 %
ESR 0.0092 Ohm
Element Material Polypropylene Metallized
Voltage Rating 450 VDC

Overview

Typical Application

  • For Compact Design of: Frequency Converters, Industrial and High-End Power Supplies and Solar Inverters
    Features
  • Tolerance: 10%
  • Overvoltage Capability
  • Excellent Self-Healing Properties
  • High Reliability
  • Long Useful Life
  • Optimized Electrical Current
  • High Frequency Ripple Current
    Climatic
  • Max. Operating Temperature: 105°C
    Construction
  • Dielectric: Metallized Polypropylene Film
  • Plastic Case (UL 94 V-0)
  • Epoxy Resin Sealing
    Terminals
  • Parallel Wire Leads, Lead-Free Tinned

  • Product Added to Cart
    EPCOS
    Capacitor; PP Metallized; Cap 1.5 uF; Tol 10%; Vol-Rtg 450VDC; Radial; ESR 0.0092 Ohms
    Allied Stock #: 70250524
    Mfr's Part #: B32674D4155K
    $0.765 Each
    Quantity added: