EPCOS B32656S7224K564

Image may be a representation.
See specs for product details.
Epcos B32656 220nF Polypropylene Film Capacitor 1250 V dc; 500 V ac +/-10%; Tab
Manufacturer #: B32656S7224K564
Allied Stock #: 70423191
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$6.61 (Each)
10 $6.61
Availability

0 can ship immediately.

250 can ship in 4 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series B32656S Series
Capacitance 0.22 uF
Mounting Type IGBT Mountable
Termination Lugs
Tolerance 10 %
ESR 0.0115 Ohm
Element Material Polypropylene Metallized
Voltage Rating 1250 VDC
Product Added to Cart
EPCOS
Epcos B32656 220nF Polypropylene Film Capacitor 1250 V dc; 500 V ac +/-10%; Tab
Allied Stock #: 70423191
Mfr's Part #: B32656S7224K564
$6.610 Each
Quantity added: