EPCOS B32654A4225K

Image may be a representation.
See specs for product details.
Epcos B32654 2.2uF Polypropylene Film Cap 200V ac; 400V dc +/-10%; Through Hole
Manufacturer #: B32654A4225K
Allied Stock #: 70422462
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.56 (Each)
10 $2.56
Availability

0 can ship immediately.

7 can ship in 4 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series B32654 Series
Capacitance 2.2 uF
Configuration Radial
Mounting Type PCB
Termination Through Hole
Tolerance 10 %
Element Material Polypropylene Metallized
Voltage Rating 400 VDC
Product Added to Cart
EPCOS
Epcos B32654 2.2uF Polypropylene Film Cap 200V ac; 400V dc +/-10%; Through Hole
Allied Stock #: 70422462
Mfr's Part #: B32654A4225K
$2.560 Each
Quantity added: