EPCOS B32529C0105K

Image may be a representation.
See specs for product details.
Epcos 1uF +/-10% 40 V ac; 63 V dc; B32529 Through Hole Polyester Film Capacitor
Manufacturer #: B32529C0105K
Allied Stock #: 70423142

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.22 (Each)
100 $0.22
200 $0.216
500 $0.209
1000 $0.20
2500 $0.187
5000 $0.172
Availability

0 can ship immediately.

6810 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series B32529 Series
Capacitance 1 uF
Termination Radial Leads
Tolerance 10 %
Element Material Polyester Metallized
Voltage Rating 63 VDC
Product Added to Cart
EPCOS
Epcos 1uF +/-10% 40 V ac; 63 V dc; B32529 Through Hole Polyester Film Capacitor
Allied Stock #: 70423142
Mfr's Part #: B32529C0105K
$0.220 Each
Quantity added: