EPCOS B32521C3104J
Epcos 100nF +/-5% 160 VAC; 250 VDC; B32521 Thru Hole Polyester Film Capacitor
Manufacturer #:
B32521C3104J
Allied Stock #:
70422746
RoHS Compliant Part
Resources
- Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.23
(Each)
100 | $0.23 |
Availability
0 can ship immediately.
4480 can ship in 8-10 days.
Minimum Quantity: 100
Multiples Of: 10
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | B32521 Series | |
Capacitance | 0.1 uF | |
Configuration | Radial | |
Mounting Type | PCB | |
Termination | Through Hole | |
Tolerance | 5 % | |
Element Material | Polyester Metallized | |
Voltage Rating | 250 VDC |