EnerSys NPX-50

Image may be a representation.
See specs for product details.
Battery; Rechargeable; Rectangular; Lead Acid; 6VDC; 12Ah; Quick Disconnect: 0.187
Manufacturer #: NPX-50
Allied Stock #: 70111512
RoHS Exempt
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$42.36 (Each)
1 $42.36
25 $35.64
50 $35.10
Availability

24 can ship immediately.

13 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header NP Series Sealed Rechargeable, Valve Regulated Lead-Acid Battery
Series DataSafe NPX Battery Series
Capacity 12 Ah
Dimensions 5.95 x 1.97 x 3.94" (151x50x100mm)
Size Rectangular
Tab Type Rectangular Lead Acid Batteries
Operating Temperature -15 to +50 C
Maximum Operating Temperature +50 °C
Minimum Operating Temperature -15 °C
Termination Quick Disconnect: 0.187
Voltage, Nominal 6 V
Weight 4.61 lbs (2.09kg)
Voltage Rating 6 V
Alternate Mfr Part Number LEAD-NPX50

Overview

The NP product line covers the entire spectrum of battery sizes, ranging from 0.8 Ah to 65 Ah in 4, 6, and 12 volt varieties. We also offer the NPX and NPH Series batteries, designed for high rate discharge applications. These batteries are used primarily where high wattage is required for a short duration. These valve-regulated batteries have, since their introduction, set the standard for quality and excellence in the field of rechargeable sealed lead acid battery technology. This standard has been used as a benchmark in applications such as security, uninterruptible power supplies (UPS), telecommunications, emergency lights and medical equipment. Anywhere the need for reliable and dependable back-up power is required. The NP product line covers the entire spectrum of battery sizes, ranging from 0.8 Ah to 65 Ah in 4, 6, and 12 volt varieties. We also offer a full line of flame-retardant batteries (UL94-V0, LOI 30). Designated “FR,” these batteries comply with UL1778 flame-retardant specifications for UPS and Bellcore requirements for telecommunications. Flame retardant versions available upon request - add suffix FR.
Features:

  • Superb Recovery From Deep Discharge
  • Electrolyte Suspension System
  • Gas Recombination
  • Multipurpose is Float or Cyclic Use
  • Usable in Any Orientation
  • Superior Energy Density

  • Product Added to Cart
    EnerSys
    Battery; Rechargeable; Rectangular; Lead Acid; 6VDC; 12Ah; Quick Disconnect: 0.187
    Allied Stock #: 70111512
    Mfr's Part #: NPX-50
    $42.360 Each
    Quantity added: