Electroswitch Inc. C4D0406N-A

Image may be a representation.
See specs for product details.
Switch; 0.250 in. Dia.; 28 VDC⁄ 125 VAC; 0.5 A @ 28 VDC; 0.3 A @ 12
Manufacturer #: C4D0406N-A
Allied Stock #: 70152416
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.29 (Each)
1 $22.29
10 $21.59
25 $20.94
Availability

95 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Flatted Shaft (6.35mm Dia)
Series C4 Series
Contact Plating Silver
Current Rating 0.3 A
Depth 1.076" (27.33mm)
Dielectric Strength 1000 VAC
Contact Material Brass
Material, Insulation Diallyl Phthalate
Mounting Hole Size 0.375 In.
Mounting Type Panel Mount
Number of Poles 2 Pole
Number of Positions 2 ~ 6
Termination Solder Lugs
Type Rotary
Contact Form DP6T
Function Non-Shorting (BBM)
Mechanical Life 25000 Cycles (Min.)
Number of Decks 2
Voltage Rating 125 VAC
Indexing Adjustable
Length, Actuator 12.70mm
Special Features Flat Shaft
IP Rating IP67
Voltage, AC 125V
Voltage, DC 28V

Overview

Rotary Switch, 28 VDC/125 VAC Rated Voltage, Non-Shorting Contact, Solder Lug Terminal

  • C4 Series
  • 25000 cycles (Min.) mechanical life
    The C4 Series provides a versatile, fully enclosed design, that helps keep dirt and moisture out of the contact area while locking in life time lubricants.

  • Product Added to Cart
    Electroswitch Inc.
    Switch; 0.250 in. Dia.; 28 VDC⁄ 125 VAC; 0.5 A @ 28 VDC; 0.3 A @ 12
    Allied Stock #: 70152416
    Mfr's Part #: C4D0406N-A
    $22.290 Each
    Quantity added: