Electroswitch Inc. A121P32Y5ZQ

Image may be a representation.
See specs for product details.
Switch; Toggle; Mini; SPDT; On-Off-On; Flat Lever; .437 Threaded; 6A; 125VAC; Solder Lugs
Manufacturer #: A121P32Y5ZQ
Allied Stock #: 70152363

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.89 (Each)
1 $20.89
10 $20.23
25 $19.62
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Lever
Application Industrial machinery and equipment, military and commercial aviation, construction equipment, test instruments, agricultural machinery, process control, medical instrumentation
Body Style Miniature
Series A Series
Contact Resistance 10 Milliohms (Max.) @ 3 VDC, 100 mA
Current Rating 6 A
Dielectric Strength 1000 V
Insulation Resistance 1000 Megohms (Min.)
Body Material Diallyl Phthalate
Contact Material Coin Silver
Mounting Type Panel Mount
Number of Poles 1 Pole
Number of Positions 3
Standards UL Recognized, CSA Certified
Termination Solder Lugs
Type Toggle
Contact Form SPDT
Operation ON-OFF-ON
Voltage Rating 250 VAC

Overview

Miniature switch body with standard 1⁄4-40 UNS-2A threaded bushing fits in tight places yet delivers adequate switch performance for many applications.

Product Added to Cart
Electroswitch Inc.
Switch; Toggle; Mini; SPDT; On-Off-On; Flat Lever; .437 Threaded; 6A; 125VAC; Solder Lugs
Allied Stock #: 70152363
Mfr's Part #: A121P32Y5ZQ
$20.890 Each
Quantity added: