Electronic Hardware Corporation (EHC) MS91528-1F2B

Image may be a representation.
See specs for product details.
Knob; inst; control; mil; round; dial w arrow; gloss; dia .7in; hole size .125in
Manufacturer #: MS91528-1F2B
Allied Stock #: 70207004

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.22 (Each)
1 $5.22
Availability

563 can ship immediately.

500 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MS91528 Series
Color Black
Diameter 0.7" (17.78mm)
Finish Matte
Height 0.78" (19.8mm)
Material Polycarbonate
Type Polycarbonate
Diameter, Knob 0.7" (17.8mm)
Knob Type Skirted
Shaft Size 0.250 in. Round

Overview

Control knob, round, with a peak and a dial with an indicator arrow. This control knob is used in a variety of military as well as commercial applications.

Product Added to Cart
Electronic Hardware Corporation (EHC)
Knob; inst; control; mil; round; dial w arrow; gloss; dia .7in; hole size .125in
Allied Stock #: 70207004
Mfr's Part #: MS91528-1F2B
$5.220 Each
Quantity added: