
Mfr. Part #: MS91528-1B2S
Allied Stock #: 70206925
Description
Knob, Instrument , control, military, bar w dial, dia .in, hole size .25in
Availability
Can ship immediately: |
6 |
---|---|
Request Lead Time |
Price
Qty. |
Standard Price |
---|---|
1 |
$6.65 |
10 |
$6.31 |
20 |
$6.25 |
50 |
$6.11 |
100 |
$5.98 |
200 |
$5.85 |
Product Attribute | Attribute Value | Search |
---|---|---|
Color | Black | |
Height | 0.815" (20.7mm) | |
Knob Diameter | 0.7" (17.8mm) | |
Knob Type | Instrumentation ; Control Knob | |
Series | MS91528 Series | |
Shaft Size | 4-40 UNC-3A |
People Also Bought