
Mfr. Part #: MS91528-1B2B
Allied Stock #: 70206935
Description
Knob, instrument, control, military, bar w dial, dia .7in, hole size .25in
RoHS Compliant
Availability
Can ship immediately: |
106 |
---|---|
Request Lead Time |
Price
Qty. |
Standard Price |
---|---|
1 |
$7.06 |
10 |
$6.70 |
20 |
$6.63 |
50 |
$6.49 |
100 |
$6.34 |
200 |
$6.21 |
Product Attribute | Attribute Value | Search |
---|---|---|
Color | Black | |
Diameter | 0.7" (17.78mm) | |
External Height | 0.815 " | |
Height | 0.81" (20.6mm) | |
Knob Diameter | 0.7" (17.8mm) | |
Knob Type | Instrumentation ; Control Knob | |
Overall Length | 1.72" (43.69 mm) | |
Screw Type | 4-40 UNC-3A | |
Series | MS91528 Series | |
Shaft Size | 0.25 in | |
Type | Bar with Dial |
People Also Bought