Skip to content

EIKO 1822

Lamp, Incandescent, T-3 1/4, Mini Bayonet, 36V, 0.1A, 2.1MSCP, 1000 Hrs

Mfr. Part #: 1822 / RS Stock #: 70012977

EIKO

EIKO 1822

Mfr. Part #: 1822
RS Stock #: 70012977

Description

Lamp, Incandescent, T-3 1/4, Mini Bayonet, 36V, 0.1A, 2.1MSCP, 1000 Hrs

Out of Stock

Price

Qty.

Standard Price

1

$5.27

5

$4.84

10

$4.48

100

$4.21

1000

$3.95

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Base Style
BA9S ; Miniature Bayonet
Base Type
Miniature Bayonet
Bulb Type
T3-1/4
Color Emitted
White
Current Rating
100 mA
Diameter
0.43 in
Dimensions
1.19 in L
Filament Type
C-2F
Lamp Life
1000 hr
Lens Color
Clear
Life
1000 Hours
Life Hours
1000
Lumens
25
Product Header
Miniature Bayonet Base Lamp
Type
Incandescent
Voltage Rating
12.8 V

Overview

C-2F Filament Type, 1000 hr. Lamp Life, Miniature Lamp
  • Miniature bayonet base

  • Used in Switching Applications in Power Plants, Amusement and Gaming Applications