Skip to content
EI Sensor Technologies

EI Sensor Technologies ETP10038

Mfr. Part #: ETP10038
Allied Stock #: 71957484

Description

Thermistor Probe, Straight, Copper, 10 kOhm, 1%, 105 degC, ETP Series

Availability

Can ship immediately:

746

Price

Qty.

Standard Price

1

$4.13

25

$3.91

50

$3.57

100

$3.46

250

$3.25

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$

/Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
0 item(s) added to cart
Product Specifications
Product Attribute Attribute Value Search
Package Type Probe
Primary Type NTC Thermistors
Resistance 10 kOhms
Series ETP Series
Special Features 0.787 in Copper Probe
Termination Wire Leads
Tolerance 1 %
Type NTC