
Mfr. Part #: EPT330T103
Allied Stock #: 71957446
Description
NTC Thermistor, DO-35 Glass Encapsulated, 10 kOhm, 1.0C, 300C, EPT3 Series
Availability
Can ship immediately: |
1500 |
---|---|
Request Lead Time |
Price
Qty. |
Standard Price |
---|---|
1 |
$0.3876 |
25 |
$0.3672 |
50 |
$0.3366 |
100 |
$0.3264 |
250 |
$0.306 |
Product Attribute | Attribute Value | Search |
---|---|---|
Package Type | DO-35 | |
Primary Type | NTC Thermistors | |
Resistance | 10 kOhms | |
Series | EPT3 Series | |
Termination | Wire Leads | |
Tolerance | 1 C | |
Type | NTC |