Skip to content

EI Sensor Technologies EPT221T103

Precision Thermistor, Interchange, Epoxy, 10 kOhm, 1.0C, 135C, EPT2 Series

Mfr. Part #: EPT221T103 / RS Stock #: 71957436

EI Sensor Technologies

EI Sensor Technologies EPT221T103

Mfr. Part #: EPT221T103
RS Stock #: 71957436

Description

Precision Thermistor, Interchange, Epoxy, 10 kOhm, 1.0C, 135C, EPT2 Series

In Stock:

750

Price

Qty.

Standard Price

1

$2.58

5

$2.37

10

$2.27

100

$2.06

250

$1.94

500

$1.68

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Package Type
Radial Bead
Primary Type
NTC Thermistors
Resistance
10 Kiloohms
Special Features
Precision Interchangeable ; Epoxy Coated
Termination
Insulated Wire Leads
Tolerance
1 C
Type
NTC

Overview

El Sensor Technologies EPT2 Series — Precision Interchangeable, Epoxy Coated, Kynar Insulated Leads: Similar to their counterpart EPT1 Series, these temperature sensors are available with accuracies of ±0.2C, ±0.5C and ±1.0C over a temperature range of 0 to +70C. They offer a Kynar insulated lead wire and can operate up to +135C. This versatile sensor is used throughout many industries such as Medical, HVAC, Building Automation and Industrial Controls. Features:
  • High accuracy
  • Kynar insulated lead wires
  • Excellent long-term stability
  • R/T Curve-matched
  • Fast thermal response time Visit our other Epoxy Coated styles:
  • EPT1: Precision Interchangeable with bare lead wires
  • EBL: Standard epoxy coated with bare lead wires
  • EKL: Standard epoxy coated with Kynar lead wires
  • ETL: Standard epoxy coated with Teflon lead wires