Skip to content
EI Sensor Technologies

EI Sensor Technologies ED3518J202

Mfr. Part #: ED3518J202
Allied Stock #: 71957376

Description

NTC Thermistor, DO-35 Glass Encapsulated, 2 kOhm, 5%, 300C, ED35 Series

Availability

Can ship immediately:

440

Request Lead Time  

Price

Qty.

Standard Price

1

$0.54

25

$0.51

50

$0.46

100

$0.45

250

$0.42

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$

/Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Package Type DO-35
Primary Type NTC Thermistors
Resistance 2 kOhms
Series ED35 Series
Termination Wire Leads
Tolerance 5 %
Type NTC

Overview

El Sensor Technologies ED35 Series — Glass Encapsulated, DO-35 Axial Leaded Thermistors:

EI Sensor’s DO-35 glass encapsulated thermistors offer customers a versatile temperature sensor that boasts a low cost with a high temperature capability. With an operating temperature range from -55°C to +300°C and excellent long-term stability, the sensors are ideally suited for severe environmental or thermal conditions. Industries such as Building Automation, Industrial Controls, Appliances and Food Processing and Handling utilize this sensor for many temperature measurement and control applications.

Features:
  • High temperature capability to +300°C
  • Hermetically sealed glass package
  • Low cost
  • Excellent long-term stability
  • Non-standard resistance values and tolerances
  • Tape and reel packaging available
  • Close
    SuccessProduct Added to Cart
    EI Sensor Technologies
    NTC Thermistor, DO-35 Glass Encapsulated, 2 kOhm, 5%, 300C, ED35 Series
    Allied Stock #: 71957376
    Mfr's Part #: ED3518J202
    $0.540 Each
    Quantity added: