Edwards Signaling 874-N5

Image may be a representation.
See specs for product details.
Audio Warning Device; Horn; Vibrating; Siren; 120VAC Sup; 0.13A; Surface Mnt; 103dB
Manufacturer #: 874-N5
Allied Stock #: 70016612

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$136.85 (Each)
1 $136.85
5 $129.86
10 $119.67
15 $112.67
25 $105.66
50 $97.63
Availability

38 can ship immediately.

30 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header AdaptaHorn® Grille Type Vibrating Horn
Application For general signaling
Series 874 / 875 Series
Current Rating 0.13 A
Frequency 50/60 Hz
Mounting Type Surface Mount
Supply Voltage 120 VAC
Termination Wire Lead
Type Vibrating
Features PLC Compatible, Corrosion Resistant
Frequency Response 60 Hz
Operation Siren
Sound Level 95 and above dB
Primary Type Horn
Special Features Corrosion Resistant ; Die-Cast Housing ; Volume Control
Tone Siren
Decibel Range 88 to 113 dB
Decibels at 1 Meter 113 dB
Family Name AdaptaHorn Family

Overview

Edwards AdaptaHorn Family | 874 / 875 Series — Grille Type Vibrating Horn Indoor Applications:

The Edwards 874AC & 875 DC Series are low-current, high decibel surface mount vibrating horns for heavy-duty use. Supplied complete with Adaptaplate® for easy installation. Supplied Adaptaplate® allows quick plug-in connection. Horn simply plugs into receptacle on mounting plate. Also mounts on any single gang, 3 1/4" (83mm), 3 1/2" (89mm), 4" (102mm) octagon, or 4" (102mm) square box. Used in industrial, commercial, and institutional applications for timing, paging, and alarm signaling. Applications include equipment malfunction alert and security warning.

Series Feature Highlights:

  • Operating range: -20% to +10% of nominal voltage
  • Heavy duty die-cast housing
  • Projects only 2" (51mm) from mounting surface
  • PLC compatible models
  • Corrosion resistant finish
  • Volume adjustable
  • Completely assembled

    874 AC Series:
  • Adjustable output: 78 to 103 dB
  • 400 hour rating at 50% duty cycle

    875 DC Series:
  • Adjustable output: 78 to 101 dB
  • 200 hour rating

  • Product Added to Cart
    Edwards Signaling
    Audio Warning Device; Horn; Vibrating; Siren; 120VAC Sup; 0.13A; Surface Mnt; 103dB
    Allied Stock #: 70016612
    Mfr's Part #: 874-N5
    $136.850 Each
    Quantity added: