Edwards Signaling 53G-G1

Image may be a representation.
See specs for product details.
BEACON 24VDC Green
Manufacturer #: 53G-G1
Allied Stock #: 70478789

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$222.97 (Each)
1 $222.97
5 $212.00
10 $205.28
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Supply Voltage 24 VDC
Lens Color Green
Product Added to Cart
Edwards Signaling
BEACON 24VDC Green
Allied Stock #: 70478789
Mfr's Part #: 53G-G1
$222.970 Each
Quantity added: