Edwards Signaling 50R-N5-40WH

Image may be a representation.
See specs for product details.
FLASH BEACON 120V AC RED
Manufacturer #: 50R-N5-40WH
Allied Stock #: 70016526
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$271.27 (Each)
1 $271.27
5 $257.94
10 $249.74
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 50 Series
Height 5.866" (149mm)
Mounting Style Box, Conduit, Surface Mount
Standards UL 1638 Listed, cUL Listed
Supply Voltage 120 VAC
Temperature Range -31 to +150 °F
Temperature, Opening, Maximum 150 °F
Minimum Operating Temperature -31 °F
Type Beacon
Bulb Type Halogen
Diameter, Base 152 mm
Primary Type Flashing Halogen
Special Features 1⁄2 in NPT Conduit or Surface Mounting, Cast Metal Base, Designed for 4 in Octagonal Box Mounting, Shatter-Resistant Double Fresnel Polycarbonate Lens
Lens Color Red

Overview

Edwards 50 Series flashing Halogen beacons are signaling devices, suitable for use in indoor or outdoor applications where an intermittent (flashing) light source is required. They feature a cast metal base that can be used as a junction box. The double fresnel lens is made of shatter-resistant polycarbonate.

Features and Specifications

  • Halogen light source
  • Flash rate 65 fpm
  • Shatter-resistant double fresnel polycarbonate lens
  • Cast metal base
  • Suitable for use in indoor and outdoor applications
  • For outdoor use, lens should face up
  • 1/2" NPT conduit or surface mounting
  • Designed for 4" octagonal box mounting
  • Option for panel, conduit or wall mounting
  • Operating temperature range: -31°F to 150°F (-35°C to 66°C)

  • Product Added to Cart
    Edwards Signaling
    FLASH BEACON 120V AC RED
    Allied Stock #: 70016526
    Mfr's Part #: 50R-N5-40WH
    $271.270 Each
    Quantity added: