Edwards Signaling 125XBRIRGA120A

Image may be a representation.
See specs for product details.
125 XBR LED; Multi-Stat; RED; GREEN; AMBER; DIV2; 120VAC; Gray Base
Manufacturer #: 125XBRIRGA120A
Allied Stock #: 70016409

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$372.13 (Each)
1 $372.13
5 $353.84
10 $342.61
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 125XBRi Series
Color Green ; Orange ; Red
Height 3.874" (98.4mm)
Mounting Style Conduit, Panel Mount
Size 82.6 W x 98.4 H mm
Supply Voltage 120 VAC
Temperature Range -35 to +66 °C
Temperature, Opening, Maximum 66 °C
Minimum Operating Temperature -35 °C
Type Flashing
Bulb Type LED
Diameter, Base 82.6 mm
Enclosure Rating NEMA 4X
Primary Type Beacon
Special Features Corrosion Resistant, High Heat Resistance & High Chemical Resistivity Base, Immune to Shock & Vibration, Shatter Resistant Lens, XTRA-SAFE Technology
Lens Color Amber, Green, Red

Overview

The Edwards 125XBRi Series XTRA-BRITE™ LED Multi-Status Indicator is a UL and cUL listed, multi-color visual signaling device. It features a corrosion resistant Type 4X enclosure and can be panel or conduit mounted. The base is manufactured from a 33% glass filled nylon, providing high resistance to heat and high chemical resistivity. The lens is made of shatter resistant polycarbonate.
The Chameleon 125XBRi devices ship as standard with Edwards Signaling's XTRA-SAFE™ Technology (patent pending) Enabled. XTRA-SAFE™ multi-status indicating devices employ patented combinations of color AND flash-rate to provide more definite status indication to those who are colorblind.
Features

  • XTRA-SAFE™ Technology
  • Available in 24 VDC or 120 VAC
  • Available with Gray or Black Base
  • Panel or Conduit Mount
  • Immune to Shock and Vibration
  • Operating Temperature: –31F to 150°F (–35 to 66°C)
  • NEMA Type 4X, UL and cUL Listed
  • Double Threaded: 1⁄2" Internal and 3⁄4" External — Conduit Hub

  • Product Added to Cart
    Edwards Signaling
    125 XBR LED; Multi-Stat; RED; GREEN; AMBER; DIV2; 120VAC; Gray Base
    Allied Stock #: 70016409
    Mfr's Part #: 125XBRIRGA120A
    $372.130 Each
    Quantity added: