Skip to content
Ecliptek

Ecliptek EMK42H2H-30.000M

Mfr. Part #: EMK42H2H-30.000M
Allied Stock #: 70112610

Description

MEMS RESONATOR; 2 X 2.5 PACKAGE; 2.5V; 30MHZ

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

0

Request Lead Time  

Price

Contact Local Sales Office For Quote
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
Product Specifications
Product Attribute Attribute Value Search
Dimensions 2.50 x 2.00 x 0.77 mm
Frequency Aging ±1 ppm/Year
Frequency Stability ±50 ppm
Height 0.03" (0.77mm)
Length 0.098" (2.5mm)
Load Capacitance 15
Maximum Operating Temperature +85 °C
Maximum Symmetry 50 %
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Pins 4
Operating Voltage Range Maximum of 2.5 V
Output Frequency 30 MHz
Output Level CMOS
Package Type SMD
Series EMK42H2H Series
Temperature Operating Range -40 to +85 °C
Width 0.079" (2mm)
Product Added to Cart
Ecliptek
MEMS RESONATOR; 2 X 2.5 PACKAGE; 2.5V; 30MHZ
Allied Stock #: 70112610
Mfr's Part #: EMK42H2H-30.000M
$2.270 Each
Quantity added: