Mfr. Part #: EMK23H2H-50.000M
Allied Stock #: 70112556
Description
MEMS RESONATOR; 3.2 X 5 PACKAGE; 3.3V; 50MHZ
Availability
Can ship immediately: |
0 |
---|---|
Request Lead Time |
Price
Qty. |
Standard Price |
---|---|
2500 |
$1.45 |
1250 |
$1.50 |
25 |
$1.53 |
Product Attribute | Attribute Value | Search |
---|---|---|
Dimensions | 5.00 x 3.20 x 0.77 mm | |
Frequency Aging | ±1 ppm/Year | |
Frequency Stability | ±50 ppm | |
Height | 0.03" (0.77mm) | |
Length | 0.196" (5mm) | |
Load Capacitance | 15 | |
Maximum Operating Temperature | +85 °C | |
Maximum Symmetry | 50 % | |
Minimum Operating Temperature | -40 °C | |
Mounting Type | Surface Mount | |
Number of Pins | 4 | |
Operating Voltage Range | Maximum of 3.3 V | |
Output Frequency | 50 MHz | |
Output Level | CMOS | |
Package Type | SMD | |
Series | EMK23H2H Series | |
Temperature Operating Range | -40 to +85 °C | |
Width | 0.126" (3.2mm) |