Skip to content
Ecliptek

Ecliptek EMK23H2H-125.000M

Mfr. Part #: EMK23H2H-125.000M
Allied Stock #: 70112561

Description

MEMS RESONATOR; 3.2 X 5 PACKAGE; 3.3V; 125MHZ

Availability

Can ship immediately:

0

Request Lead Time  

Price

Qty.

Standard Price

2500

$10.17

1250

$10.49

25

$10.70

  • This item cannot be backordered online. Maximum order amount is 0
Minimum Qty: 25
Multiples Of: 25
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Dimensions 5.00 x 3.20 x 0.77 mm
Frequency Aging ±1 ppm/Year
Frequency Stability ±50 ppm
Height 0.03" (0.77mm)
Length 0.196" (5mm)
Load Capacitance 15
Maximum Operating Temperature +85 °C
Maximum Symmetry 50 %
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Pins 4
Operating Voltage Range Maximum of 3.3 V
Output Frequency 125 MHz
Output Level CMOS
Package Type SMD
Series EMK23H2H Series
Temperature Operating Range -40 to +85 °C
Width 0.126" (3.2mm)
Product Added to Cart
Ecliptek
MEMS RESONATOR; 3.2 X 5 PACKAGE; 3.3V; 125MHZ
Allied Stock #: 70112561
Mfr's Part #: EMK23H2H-125.000M
$10.170 Each
Quantity added: