All Products
Manufacturers
Circuit Protection
Connectors
Electronic Components
Enclosures, Racks & Cabinets
ESD & Prototyping
Fans & Thermal Management
Industrial Controls
Industrial Data Communications
Motors & Motor Controls
Optoelectronics & Lighting
PLCs & HMIs
Pneumatics
Power Products
Relays
Sensors
Switches
Test & Measurement
Tools & Hardware
Wire & Cable
Ecliptek

Ecliptek EMK13H2H-25.000M

Mfr. Part #: EMK13H2H-25.000M
Allied Stock #: 70112517

Description

MEMS RESONATOR; 5 X 7 PACKAGE; 3.3V; 25MHZ

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

0

Request Lead Time  

Price

Contact Local Sales Office For Quote
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
Product Specifications
Product Attribute Attribute Value Search
Dimensions 7.00 x 5.00 x 0.77 mm
Frequency Aging ±1 ppm/Year
Height 0.03" (0.77mm)
Load Capacitance 15
Maximum Symmetry 50 %
Mounting Type Surface Mount
Number of Pins 4
Operating Voltage Range Maximum of 3.3 V
Output Frequency 25 MHz
Output Level CMOS
Package Type SMD
Series EMK13H2H Series
Width 0.197" (5mm)
Product Added to Cart
Ecliptek
MEMS RESONATOR; 5 X 7 PACKAGE; 3.3V; 25MHZ
Allied Stock #: 70112517
Mfr's Part #: EMK13H2H-25.000M
$1.600 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: