Ecliptek E2UEA18-14.7456M

Image may be a representation.
See specs for product details.
Oscillator; Crystal; 14.7456MHz; HC-49/US; TH; +/-30ppm; -20 to +70ppm; 70 Ohms; Fund.
Manufacturer #: E2UEA18-14.7456M
Allied Stock #: 70112457
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Product Header E2U Series Fundamental Operating Mode Crystal Oscillator
Series E2U Series
Dimensions 11.18 x 4.7 x 3.68 mm
Height 0.145" (3.68mm)
Lead Pitch 4.88 mm
Length 0.44" (11.18mm)
Mounting Type Through Hole
Number of Pins 2
Package Type HC-49-US
Series Code E2U
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -20 °C
Width 0.185" (4.7mm)
ESR 70 Ohms
Capacitance, Load 18 pF
Frequency Tolerance ±30 ppm @ 25 °C ppm
Operation Mode Fundamental
Resistance, Series 70 Ω
Temperature Operating Range -20 to +70 °C
Frequency Stability ±50 ppm
Standard Frequency 14.7456 MHz
Mode of Oscillation Fundamental
Frequency Aging ±5 ppm/yr
Product Added to Cart
Ecliptek
Oscillator; Crystal; 14.7456MHz; HC-49/US; TH; +/-30ppm; -20 to +70ppm; 70 Ohms; Fund.
Allied Stock #: 70112457
Mfr's Part #: E2UEA18-14.7456M
$0.430 Each
Quantity added: