ebm-papst 8830N

View More
Image may be a representation.
See specs for product details.
Fan; AC; 115V; 80x80x38mm; Sq; 21.2CFM; 8W; 21dBA; 1950RPM; Wire Leads
Manufacturer #: 8830N
Allied Stock #: 70105504
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$38.25 (Each)
1 $38.25
5 $36.16
10 $33.15
Availability

2358 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Air Flow 21.2 CFM (600 L/Min.)
Bearing Type Sintec
Series 8000N Series
Configuration Square
Dimensions 3.2 x 3.2 x 1.5 In. (80 x 80 x 38 mm)
Fan Type AC
Frequency 60 Hz
Material Metal
Nominal Speed 1950 RPM
Power Rating 8 W
Size 3.2 x 1.5 (80 x 38) In. (mm)
Speed 1950 RPM
Maximum Operating Temperature 80 C
Termination Wire Leads
Type Square
Weight 1.08 Lbs.
Noise Level 21 dBA
Rotation CW
Voltage Rating 115 VAC
Primary Type Fans
Size, Approximate 3.2 x 3.2 In. (80 x 80 mm)
Approximate Thickness 1.5 In. (38 mm)

Overview

Construction: Metal with metal impeller. Mounting: Either face using four 0.169" (4.3 mm) holes. Connection: Leads with stripped, tinned ends.
Features:

  • All Metal Construction
  • Air Exhaust Over Struts
  • Weight: 17 Oz. (480 g)
  • 50/60 Hertz Operation

  • Product Added to Cart
    ebm-papst
    Fan; AC; 115V; 80x80x38mm; Sq; 21.2CFM; 8W; 21dBA; 1950RPM; Wire Leads
    Allied Stock #: 70105504
    Mfr's Part #: 8830N
    $38.250 Each
    Quantity added: